Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F821JPDM | |
|---|---|
DigiKey Part Number | CMR06F821JPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F821JPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 820 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.650" L x 0.209" W (16.50mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F821GPDM | Cornell Dubilier Knowles | 0 | CMR06F821GPDM-ND | 15,65054 € | Parametric Equivalent |
| CMR06F821GPDP | Cornell Dubilier Knowles | 0 | CMR06F821GPDP-ND | 21,00556 € | Parametric Equivalent |
| CMR06F821GPDR | Cornell Dubilier Knowles | 0 | CMR06F821GPDR-ND | 25,13000 € | Parametric Equivalent |
| CMR06F821JPDP | Cornell Dubilier Knowles | 0 | CMR06F821JPDP-ND | 20,27857 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 15,11211 € | 574,26 € |
| Unit Price without VAT: | 15,11211 € |
|---|---|
| Unit Price with VAT: | 17,98341 € |


