Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F821GODP | |
|---|---|
DigiKey Part Number | CMR06F821GODP-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F821GODP |
Description | CAP MICA 820PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 820 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.650" L x 0.209" W (16.50mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F821FODM | Cornell Dubilier Knowles | 0 | CMR06F821FODM-ND | 15,90806 € | Parametric Equivalent |
| CMR06F821FODP | Cornell Dubilier Knowles | 0 | CMR06F821FODP-ND | 21,34778 € | Parametric Equivalent |
| CMR06F821FODR | Cornell Dubilier Knowles | 0 | CMR06F821FODR-ND | 25,48391 € | Parametric Equivalent |
| CMR06F821FPDM | Cornell Dubilier Knowles | 0 | CMR06F821FPDM-ND | 17,49727 € | Parametric Equivalent |
| CMR06F821FPDP | Cornell Dubilier Knowles | 0 | CMR06F821FPDP-ND | 23,37200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 19,08867 € | 572,66 € |
| Unit Price without VAT: | 19,08867 € |
|---|---|
| Unit Price with VAT: | 22,71552 € |


