Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F432JODM | |
|---|---|
DigiKey Part Number | CMR06F432JODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F432JODM |
Description | CAP MICA 4300PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4300 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 4300 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.689" L x 0.331" W (17.50mm x 8.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.571" (14.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F432GODM | Cornell Dubilier Knowles | 0 | CMR06F432GODM-ND | 32,40389 € | Parametric Equivalent |
| CMR06F432GODP | Cornell Dubilier Knowles | 0 | CMR06F432GODP-ND | 43,53154 € | Parametric Equivalent |
| CMR06F432GODR | Cornell Dubilier Knowles | 0 | CMR06F432GODR-ND | 52,07455 € | Parametric Equivalent |
| CMR06F432GPDM | Cornell Dubilier Knowles | 0 | CMR06F432GPDM-ND | 35,63500 € | Parametric Equivalent |
| CMR06F432GPDP | Cornell Dubilier Knowles | 0 | CMR06F432GPDP-ND | 47,78750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 30,73053 € | 583,88 € |
| Unit Price without VAT: | 30,73053 € |
|---|---|
| Unit Price with VAT: | 36,56933 € |


