
CMR06F432JODP | |
|---|---|
DigiKey Part Number | CMR06F432JODP-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F432JODP |
Description | CAP MICA 4300PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4300 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 4300 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.689" L x 0.331" W (17.50mm x 8.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 41,16857 € | 576,36 € |
| Unit Price without VAT: | 41,16857 € |
|---|---|
| Unit Price with VAT: | 48,99060 € |

