Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F432GODR | |
|---|---|
DigiKey Part Number | CMR06F432GODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F432GODR |
Description | CAP MICA 4300PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4300 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 4300 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.689" L x 0.331" W (17.50mm x 8.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.571" (14.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F432FODM | Cornell Dubilier Knowles | 0 | CMR06F432FODM-ND | 37,90200 € | Parametric Equivalent |
| CMR06F432FODP | Cornell Dubilier Knowles | 0 | CMR06F432FODP-ND | 50,92364 € | Parametric Equivalent |
| CMR06F432FODR | Cornell Dubilier Knowles | 0 | CMR06F432FODR-ND | 60,68900 € | Parametric Equivalent |
| CMR06F432FPDM | Cornell Dubilier Knowles | 0 | CMR06F432FPDM-ND | 41,62929 € | Parametric Equivalent |
| CMR06F432FPDP | Cornell Dubilier Knowles | 0 | CMR06F432FPDP-ND | 55,90500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 52,07455 € | 572,82 € |
| Unit Price without VAT: | 52,07455 € |
|---|---|
| Unit Price with VAT: | 61,96871 € |


