Parametric Equivalent
Parametric Equivalent

CMR05F101FPDR | |
|---|---|
DigiKey Part Number | CMR05F101FPDR-ND |
Manufacturer | |
Manufacturer Product Number | CMR05F101FPDR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 100 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.461" L x 0.181" W (11.70mm x 4.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05F101FPDM | Cornell Dubilier Knowles | 0 | CMR05F101FPDM-ND | 14,62385 € | Parametric Equivalent |
| CMR05F101FPDP | Cornell Dubilier Knowles | 0 | CMR05F101FPDP-ND | 19,61552 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,37200 € | 584,30 € |
| Unit Price without VAT: | 23,37200 € |
|---|---|
| Unit Price with VAT: | 27,81268 € |


