CMR05F101FPDM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 19,61552 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 23,37200 €
Datasheet
100 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR05F101FPDM

DigiKey Part Number
CMR05F101FPDM-ND
Manufacturer
Manufacturer Product Number
CMR05F101FPDM
Description
CMR MICA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 150°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.224" (5.70mm)
Capacitance
100 pF
Features
General Purpose
Tolerance
±1%
Size / Dimension
0.461" L x 0.181" W (11.70mm x 4.60mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.358" (9.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMR05F101FPDPCornell Dubilier Knowles0CMR05F101FPDP-ND19,61552 €Parametric Equivalent
CMR05F101FPDRCornell Dubilier Knowles0CMR05F101FPDR-ND23,37200 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3914,62385 €570,33 €
Manufacturers Standard Package
Unit Price without VAT:14,62385 €
Unit Price with VAT:17,40238 €