Similar

CMR05F101FPDP | |
|---|---|
DigiKey Part Number | CMR05F101FPDP-ND |
Manufacturer | |
Manufacturer Product Number | CMR05F101FPDP |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 100 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.461" L x 0.181" W (11.70mm x 4.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15FD101JO3 | Cornell Dubilier Knowles | 1.167 | 338-1042-ND | 2,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 19,61552 € | 568,85 € |
| Unit Price without VAT: | 19,61552 € |
|---|---|
| Unit Price with VAT: | 23,34247 € |


