Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

AVS337M10F24T-F | |
|---|---|
DigiKey Part Number | AVS337M10F24T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVS337M10F24T-F |
Description | CAP ALUM 330UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 561 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1.3Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK337M10F24T-F | Cornell Dubilier Knowles | 500 | 338-2185-1-ND | 1,75000 € | Upgrade |
| AFK337M16F24T-F | Cornell Dubilier Knowles | 1.297 | 338-2186-1-ND | 1,75000 € | Upgrade |
| AFK337M25F24T-F | Cornell Dubilier Knowles | 2.155 | 338-2187-1-ND | 1,75000 € | Upgrade |
| AHA337M25F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA337M25F24T-FCT-ND | 1,33000 € | Upgrade |
| AVS337M25F24T-F | Cornell Dubilier Knowles | 500 | 338-AVS337M25F24T-FCT-ND | 1,19000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35679 € | 356,79 € |
| Unit Price without VAT: | 0,35679 € |
|---|---|
| Unit Price with VAT: | 0,42458 € |












