
AVS227M25F24T-F | |
|---|---|
DigiKey Part Number | 338-3971-2-ND - Tape & Reel (TR) 338-3971-1-ND - Cut Tape (CT) 338-3971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS227M25F24T-F |
Description | CAP ALUM 220UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 238 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1.2Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK227M25F24T-F | Cornell Dubilier Knowles | 56.798 | 338-2171-1-ND | 1,27000 € | Direct |
| AFK227M35F24T-F | Cornell Dubilier Knowles | 18.841 | 338-2173-1-ND | 1,22000 € | Direct |
| AHA227M25F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA227M25F24T-FCT-ND | 1,33000 € | Direct |
| AHA227M35F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA227M35F24T-FCT-ND | 1,46000 € | Upgrade |
| AVS227M35F24T-F | Cornell Dubilier Knowles | 490 | 338-AVS227M35F24T-FCT-ND | 1,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,77300 € | 7,73 € |
| 50 | 0,59460 € | 29,73 € |
| 100 | 0,53790 € | 53,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44036 € | 220,18 € |
| 1.000 | 0,40960 € | 409,60 € |
| 1.500 | 0,39408 € | 591,12 € |
| 2.500 | 0,37679 € | 941,98 € |
| 3.500 | 0,36663 € | 1.283,20 € |
| 5.000 | 0,35680 € | 1.784,00 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

