Direct
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

AVS107M63G24T-F | |
|---|---|
DigiKey Part Number | 338-AVS107M63G24T-FTR-ND - Tape & Reel (TR) 338-AVS107M63G24T-FCT-ND - Cut Tape (CT) 338-AVS107M63G24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS107M63G24T-F |
Description | CAP ALUM 100UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 3Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 102 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,88600 € | 8,86 € |
| 50 | 0,68400 € | 34,20 € |
| 100 | 0,62030 € | 62,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51070 € | 255,35 € |
| 1.000 | 0,47618 € | 476,18 € |
| 1.500 | 0,45876 € | 688,14 € |
| 2.500 | 0,43934 € | 1.098,35 € |
| 3.500 | 0,42793 € | 1.497,75 € |
| 5.000 | 0,41690 € | 2.084,50 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |










