Parametric Equivalent
Similar

AVS106M2AE16B-F | |
|---|---|
DigiKey Part Number | AVS106M2AE16B-F-ND |
Manufacturer | |
Manufacturer Product Number | AVS106M2AE16B-F |
Description | CAP ALUM 10UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 29.8Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 85 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 29.8Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS106M2AE16T-F | Cornell Dubilier Knowles | 398 | 338-AVS106M2AE16T-FCT-ND | 1,07000 € | Parametric Equivalent |
| EEE-2AA100P | Panasonic Industry | 1.056 | PCE3965CT-ND | 0,63000 € | Similar |



