
AVS106M2AE16T-F | |
|---|---|
DigiKey Part Number | 338-AVS106M2AE16T-FTR-ND - Tape & Reel (TR) 338-AVS106M2AE16T-FCT-ND - Cut Tape (CT) 338-AVS106M2AE16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS106M2AE16T-F |
Description | CAP ALUM 10UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 29.8Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 85 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 29.8Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS106M2AF24T-F | Cornell Dubilier Knowles | 490 | 338-AVS106M2AF24T-FCT-ND | 1,19000 € | Similar |
| EEE-2AA100P | Panasonic Industry | 1.056 | PCE3965CT-ND | 0,63000 € | Similar |
| EEE-2AA100UP | Panasonic Industry | 6.779 | PCE3966CT-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,68800 € | 6,88 € |
| 50 | 0,52600 € | 26,30 € |
| 100 | 0,47480 € | 47,48 € |
| 500 | 0,38668 € | 193,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35893 € | 358,93 € |
| 2.000 | 0,33586 € | 671,72 € |
| 3.000 | 0,32422 € | 972,66 € |
| 5.000 | 0,31125 € | 1.556,25 € |
| 7.000 | 0,30363 € | 2.125,41 € |
| 10.000 | 0,29627 € | 2.962,70 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

