
EEE-2AA100P | |
|---|---|
DigiKey Part Number | PCE3965TR-ND - Tape & Reel (TR) PCE3965CT-ND - Cut Tape (CT) PCE3965DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-2AA100P |
Description | CAP ALUM 10UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-2AA100P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 144.5 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HD2A100P | Panasonic Industry | 3.809 | PCE4986CT-ND | 0,81000 € | Direct |
| EEE-TG2A100P | Panasonic Industry | 2.302 | PCE4121CT-ND | 1,00000 € | Direct |
| EEE-FN2A100P | Panasonic Industry | 1.044 | 10-EEE-FN2A100PCT-ND | 0,80000 € | MFR Recommended |
| EEE-2AA100UP | Panasonic Industry | 6.779 | PCE3966CT-ND | 0,56000 € | Similar |
| 100SEV10M8X10.5 | Rubycon | 485 | 1189-100SEV10M8X10.5CT-ND | 0,82000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39400 € | 3,94 € |
| 50 | 0,29520 € | 14,76 € |
| 100 | 0,26400 € | 26,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20604 € | 103,02 € |
| 1.000 | 0,18931 € | 189,31 € |
| 1.500 | 0,18085 € | 271,28 € |
| 2.500 | 0,17142 € | 428,55 € |
| 3.500 | 0,16588 € | 580,58 € |
| 5.000 | 0,16052 € | 802,60 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

