Direct
Similar
Direct
Direct
Direct
Direct
Upgrade
Similar

AVRF337M35G24T-F | |
|---|---|
DigiKey Part Number | 338-1838-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVRF337M35G24T-F |
Description | CAP ALUM 330UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Obsolete | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK337M35G24T-F | Cornell Dubilier Knowles | 8.397 | 338-2189-1-ND | 1,63000 € | Direct |
| AFC337M35G24T-F | Cornell Dubilier Knowles | 500 | AFC337M35G24T-F-ND | 0,74758 € | Similar |
| 35TLV330M10X10.5 | Rubycon | 10.934 | 1189-2106-1-ND | 0,82000 € | Direct |
| EEE-FK1V331GP | Panasonic Industry | 2.444 | PCE4322CT-ND | 1,09000 € | Direct |
| EXV337M035A9PAA | KEMET | 6.029 | 399-14795-1-ND | 0,82000 € | Direct |









