Upgrade
Upgrade
Upgrade

AVGA478M06P44T-F | |
|---|---|
DigiKey Part Number | AVGA478M06P44T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVGA478M06P44T-F |
Description | CAP ALUM 4700UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.654" L x 0.654" W (16.60mm x 16.60mm) |
Voltage - Rated 6.3 V | Mounting Type |
ESR (Equivalent Series Resistance) 160mOhm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK478M10P44T-F | Cornell Dubilier Knowles | 365 | 338-2212-1-ND | 4,15000 € | Upgrade |
| AFK478M10P44VT-F | Cornell Dubilier Knowles | 0 | AFK478M10P44VT-F-ND | 2,56836 € | Upgrade |
| 6.3TLV4700M16X16.5 | Rubycon | 141 | 1189-2081-1-ND | 2,32000 € | Upgrade |



