Upgrade
Upgrade
Direct
Direct
Similar

AVGA477M63P44T-F | |
|---|---|
DigiKey Part Number | AVGA477M63P44T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVGA477M63P44T-F |
Description | CAP ALUM 470UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 490mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.654" L x 0.654" W (16.60mm x 16.60mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 490mOhm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK477M63P44T-F | Cornell Dubilier Knowles | 6.873 | 338-2210-1-ND | 4,14000 € | Upgrade |
| AFK477M63P44VT-F | Cornell Dubilier Knowles | 0 | AFK477M63P44VT-F-ND | 2,63372 € | Upgrade |
| EDH477M063A9TAA | KEMET | 0 | EDH477M063A9TAA-ND | 1,04650 € | Direct |
| EDH477M063S9TAA | KEMET | 222 | 399-EDH477M063S9TAACT-ND | 3,34000 € | Direct |
| EEV-TG1J471M | Panasonic Industry | 260 | PCE3667CT-ND | 2,42000 € | Similar |




