Upgrade
Upgrade
Parametric Equivalent

EDH477M063A9TAA | |
|---|---|
DigiKey Part Number | EDH477M063A9TAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDH477M063A9TAA |
Description | CAP ALUM 470UF 20% 63V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH477M063A9TAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 875 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.642" L x 0.642" W (16.30mm x 16.30mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK477M63P44T-F | Cornell Dubilier Knowles | 5.863 | 338-2210-1-ND | 4,14000 € | Upgrade |
| AFK477M63P44VT-F | Cornell Dubilier Knowles | 0 | AFK477M63P44VT-F-ND | 2,63372 € | Upgrade |
| 865080763016 | Würth Elektronik | 82 | 732-865080763016CT-ND | 2,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,04650 € | 3.139,50 € |
| Unit Price without VAT: | 1,04650 € |
|---|---|
| Unit Price with VAT: | 1,24534 € |




