
EEV-TG1J471M | |
|---|---|
DigiKey Part Number | PCE3667TR-ND - Tape & Reel (TR) PCE3667CT-ND - Cut Tape (CT) PCE3667DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1J471M |
Description | CAP ALUM 470UF 20% 63V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1J471M Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 325 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TP70471M | Panasonic Industry | 246 | P123460CT-ND | 2,70000 € | Upgrade |
| MAL214699811E3 | Vishay Beyschlag/Draloric/BC Components | 147 | 4456PHCT-ND | 4,10000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,61200 € | 16,12 € |
| 50 | 1,27600 € | 63,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,11864 € | 139,83 € |
| 250 | 1,03704 € | 259,26 € |
| 375 | 0,99584 € | 373,44 € |
| 625 | 0,94987 € | 593,67 € |
| 875 | 0,92288 € | 807,52 € |
| 1.250 | 0,89678 € | 1.120,98 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

