Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

AVGA477M10G24T-F | |
|---|---|
DigiKey Part Number | AVGA477M10G24T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVGA477M10G24T-F |
Description | CAP ALUM 470UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.23Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Voltage - Rated 10 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.23Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK477M25G24T-F | Cornell Dubilier Knowles | 3.905 | 338-2208-1-ND | 1,83000 € | Upgrade |
| AFK477M25G24VT-F | Cornell Dubilier Knowles | 0 | 338-AFK477M25G24VT-FCT-ND | 3,41000 € | Upgrade |
| AHA477M25G24T-F | Cornell Dubilier Knowles | 500 | 338-AHA477M25G24T-FCT-ND | 1,50000 € | Upgrade |
| EDH477M010A9PAA | KEMET | 0 | EDH477M010A9PAA-ND | 0,24289 € | Direct |
| EDH477M010S9PAA | KEMET | 0 | EDH477M010S9PAA-ND | 0,19382 € | Direct |













