AVGA227M50Q24T-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 9.757
Unit Price: 1,85000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 490
Unit Price: 1,52000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 12.204
Unit Price: 1,45000 €
Datasheet

Direct


Rubycon
In Stock: 350.433
Unit Price: 0,82000 €
Datasheet

Direct


KEMET
In Stock: 9.800
Unit Price: 0,82000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,25140 €
Datasheet

Direct


Panasonic Industry
In Stock: 16.281
Unit Price: 0,86000 €
Datasheet

Direct


KEMET
In Stock: 9.636
Unit Price: 1,02000 €
Datasheet

Direct


KEMET
In Stock: 4.729
Unit Price: 0,95000 €
Datasheet

Direct


Nichicon
In Stock: 3.765
Unit Price: 0,94000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 813
Unit Price: 1,25000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 1,24000 €
Datasheet

Upgrade


KEMET
In Stock: 12.794
Unit Price: 1,03000 €
Datasheet

Upgrade


KEMET
In Stock: 4.743
Unit Price: 0,93000 €
Datasheet
Image for AVGA227M50Q24T-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVGA227M50Q24T-F

DigiKey Part Number
AVGA227M50Q24T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVGA227M50Q24T-F
Description
CAP ALUM 220UF 20% 50V SMD
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.06Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
1.06Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
375 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.409" L x 0.409" W (10.40mm x 10.40mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes