Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

AVGA108M35P44T-F | |
|---|---|
DigiKey Part Number | AVGA108M35P44T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVGA108M35P44T-F |
Description | CAP ALUM 1000UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.654" L x 0.654" W (16.60mm x 16.60mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 360mOhm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK108M35P44T-F | Cornell Dubilier Knowles | 0 | AFK108M35P44T-F-ND | 2,48392 € | Upgrade |
| AFK108M35P44VT-F | Cornell Dubilier Knowles | 0 | AFK108M35P44VT-F-ND | 2,56836 € | Upgrade |
| AFK108M50P44T-F | Cornell Dubilier Knowles | 10.666 | 338-2150-1-ND | 3,98000 € | Upgrade |
| AFK108M50P44VT-F | Cornell Dubilier Knowles | 4.391 | 338-AFK108M50P44VT-FCT-ND | 5,92000 € | Upgrade |
| EDH108M035A9TAA | KEMET | 0 | EDH108M035A9TAA-ND | 0,77482 € | Direct |








