
AFK108M50P44T-F | |
|---|---|
DigiKey Part Number | 338-2150-2-ND - Tape & Reel (TR) 338-2150-1-ND - Cut Tape (CT) 338-2150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK108M50P44T-F |
Description | CAP ALUM 1000UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 73mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.208 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.61 A @ 100 kHz |
Capacitance | Impedance 73 mOhms |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 73mOhm @ 100kHz | Surface Mount Land Size 0.669" L x 0.748" W (17.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 2,72200 € | 27,22 € |
| 50 | 2,20100 € | 110,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,98984 € | 248,73 € |
| 250 | 1,86116 € | 465,29 € |
| 375 | 1,79629 € | 673,61 € |
| 625 | 1,72390 € | 1.077,44 € |
| 875 | 1,68138 € | 1.471,21 € |
| 1.250 | 1,64030 € | 2.050,38 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

