Direct
Upgrade
Upgrade
Direct

AFK108M35P44VT-F | |
|---|---|
DigiKey Part Number | AFK108M35P44VT-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFK108M35P44VT-F |
Description | CAP ALUM 1000UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 35mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.681" (17.30mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.374" W (8.30mm x 9.50mm) |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK108M35P44T-F | Cornell Dubilier Knowles | 0 | AFK108M35P44T-F-ND | 2,41184 € | Direct |
| AFK108M50P44T-F | Cornell Dubilier Knowles | 10.689 | 338-2150-1-ND | 4,01000 € | Upgrade |
| AFK108M50P44VT-F | Cornell Dubilier Knowles | 4.334 | 338-AFK108M50P44VT-FCT-ND | 5,97000 € | Upgrade |
| 35TLV1000M16X16.5 | Rubycon | 1.919 | 1189-2109-1-ND | 2,34000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,49392 € | 623,48 € |
| Unit Price without VAT: | 2,49392 € |
|---|---|
| Unit Price with VAT: | 2,96776 € |



