Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

AVEK337M10G24T-F | |
|---|---|
DigiKey Part Number | 338-1845-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVEK337M10G24T-F |
Description | CAP ALUM 330UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 324 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Voltage - Rated 10 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.3Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK337M10F24T-F | Cornell Dubilier Knowles | 500 | 338-2185-1-ND | 1,75000 € | Similar |
| UUA1A331MNL1GS | Nichicon | 151 | 493-9443-1-ND | 0,84000 € | Direct |
| 35TLV330M10X10.5 | Rubycon | 2.434 | 1189-2106-1-ND | 0,82000 € | Upgrade |
| EEE-FK1V331GP | Panasonic Industry | 2.444 | PCE4322CT-ND | 1,09000 € | Upgrade |
| EXV337M035A9PAA | KEMET | 6.029 | 399-14795-1-ND | 0,82000 € | Upgrade |










