Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

AVEK337M06F24T-F | |
|---|---|
DigiKey Part Number | AVEK337M06F24T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVEK337M06F24T-F |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 178 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 222.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
ESR (Equivalent Series Resistance) 1.5Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865060153007 | Würth Elektronik | 2.266 | 732-8562-1-ND | 0,55000 € | Direct |
| EXV337M6R3A9MAA | KEMET | 0 | EXV337M6R3A9MAA-ND | 0,17126 € | Direct |
| EXV337M6R3S9MAA | KEMET | 0 | EXV337M6R3S9MAA-ND | 0,16312 € | Direct |
| UUA0J331MNL1GS | Nichicon | 346 | 493-9438-1-ND | 0,71000 € | Direct |
| EXV337M010A9MAA | KEMET | 0 | EXV337M010A9MAA-ND | 0,16533 € | Upgrade |








