
EEE-HA0J331XP | |
|---|---|
DigiKey Part Number | PCE4164TR-ND - Tape & Reel (TR) PCE4164CT-ND - Cut Tape (CT) PCE4164DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA0J331XP |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA0J331XP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 178.5 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FPJ331XAP | Panasonic Industry | 9.820 | PCE4517CT-ND | 0,70000 € | Direct |
| EEE-FN0J331XP | Panasonic Industry | 8.642 | 10-EEE-FN0J331XPCT-ND | 0,57000 € | MFR Recommended |
| EEE-FK0J331XP | Panasonic Industry | 2.786 | PCE3768CT-ND | 0,54000 € | Upgrade |
| EEE-FKA331XSP | Panasonic Industry | 1.760 | P18947CT-ND | 0,69000 € | Upgrade |
| EEE-FKJ331XAP | Panasonic Industry | 2.333 | PCE4379CT-ND | 0,65000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28900 € | 2,89 € |
| 50 | 0,21420 € | 10,71 € |
| 100 | 0,19050 € | 19,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,13577 € | 122,19 € |
| 1.800 | 0,12489 € | 224,80 € |
| 2.700 | 0,11940 € | 322,38 € |
| 4.500 | 0,11328 € | 509,76 € |
| 6.300 | 0,10968 € | 690,98 € |
| 9.000 | 0,10620 € | 955,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

