Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AHA337M06X16B-F | |
|---|---|
DigiKey Part Number | AHA337M06X16B-F-ND |
Manufacturer | |
Manufacturer Product Number | AHA337M06X16B-F |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 178.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 1.5Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY6R3ARA331MF80G | Chemi-Con | 1.165 | 565-EMVY6R3ARA331MF80GCT-ND | 0,55000 € | Direct |
| EEE-FPJ331XAP | Panasonic Industry | 9.720 | PCE4517CT-ND | 0,70000 € | Parametric Equivalent |
| UCL0J331MCL1GS | Nichicon | 6.577 | 493-3890-1-ND | 0,57000 € | Parametric Equivalent |
| UWT0J331MCL1GS | Nichicon | 87.904 | 493-2157-1-ND | 0,36000 € | Parametric Equivalent |





