



UWT0J331MCL1GS | |
|---|---|
DigiKey Part Number | 493-2157-2-ND - Tape & Reel (TR) 493-2157-1-ND - Cut Tape (CT) 493-2157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT0J331MCL1GS |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT0J331MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 157.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWZ0J331MCL1GS | Nichicon | 1.074 | 493-6332-1-ND | 0,45000 € | Direct |
| UCM1A331MCL1GS | Nichicon | 1.690 | 493-UCM1A331MCL1GSCT-ND | 0,63000 € | Upgrade |
| UCM1C331MCL1GS | Nichicon | 7.349 | 493-14528-1-ND | 0,63000 € | Upgrade |
| UCD0J331MCL1GS | Nichicon | 1.852 | 493-6345-1-ND | 0,44000 € | Similar |
| UCD0J331MCL6GS | Nichicon | 5.441 | 493-6346-1-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22100 € | 2,21 € |
| 50 | 0,16240 € | 8,12 € |
| 100 | 0,14380 € | 14,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,10276 € | 92,48 € |
| 1.800 | 0,09403 € | 169,25 € |
| 2.700 | 0,08962 € | 241,97 € |
| 4.500 | 0,08470 € | 381,15 € |
| 6.300 | 0,08181 € | 515,40 € |
| 9.000 | 0,07902 € | 711,18 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

