



UCD0J331MCL6GS | |
|---|---|
DigiKey Part Number | 493-6346-2-ND - Tape & Reel (TR) 493-6346-1-ND - Cut Tape (CT) 493-6346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD0J331MCL6GS |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD0J331MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38000 € | 3,80 € |
| 50 | 0,28480 € | 14,24 € |
| 100 | 0,25430 € | 25,43 € |
| 500 | 0,20182 € | 100,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18526 € | 185,26 € |
| 2.000 | 0,17149 € | 342,98 € |
| 3.000 | 0,16454 € | 493,62 € |
| 5.000 | 0,15678 € | 783,90 € |
| 7.000 | 0,15222 € | 1.065,54 € |
| 10.000 | 0,14782 € | 1.478,20 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

