Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

AFK477M25G24VT-F | |
|---|---|
DigiKey Part Number | 338-AFK477M25G24VT-FTR-ND - Tape & Reel (TR) 338-AFK477M25G24VT-FCT-ND - Cut Tape (CT) 338-AFK477M25G24VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK477M25G24VT-F |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 637.5 mA @ 120 Hz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.473" W (10.30mm x 12.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,32400 € | 23,24 € |
| 50 | 1,86640 € | 93,32 € |
| 100 | 1,72190 € | 172,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,47362 € | 736,81 € |
| 1.000 | 1,39554 € | 1.395,54 € |
| 1.500 | 1,35616 € | 2.034,24 € |
| 2.500 | 1,31229 € | 3.280,72 € |
| 3.500 | 1,28651 € | 4.502,78 € |
| 5.000 | 1,26161 € | 6.308,05 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |










