Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Similar

AFK227M25F24B-F | |
|---|---|
DigiKey Part Number | AFK227M25F24B-F-ND |
Manufacturer | |
Manufacturer Product Number | AFK227M25F24B-F |
Description | CAP ALUM 220UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Impedance 160 mOhms |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.413" (10.50mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Surface Mount Land Size 0.327" L x 0.394" W (8.30mm x 10.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK227M25F24T-F | Cornell Dubilier Knowles | 56.798 | 338-2171-1-ND | 1,27000 € | Parametric Equivalent |
| AFK227M35F24T-F | Cornell Dubilier Knowles | 18.841 | 338-2173-1-ND | 1,22000 € | Parametric Equivalent |
| EEE-FK1E221AP | Panasonic Industry | 2.603 | PCE4416CT-ND | 0,90000 € | Direct |
| EEE-FK1E221P | Panasonic Industry | 0 | PCE3800CT-ND | 0,76000 € | Direct |
| EMZA250ARA221MHA0G | Chemi-Con | 4.364 | 565-EMZA250ARA221MHA0GCT-ND | 1,11000 € | Direct |







