Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

688LBA080M2EG | |
|---|---|
DigiKey Part Number | 688LBA080M2EG-ND |
Manufacturer | |
Manufacturer Product Number | 688LBA080M2EG |
Description | CAP ALUM 6800UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 60.9509mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.8 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 60.9509mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 688LBB080M2EF | CORNELL DUBILIER KNOWLES | 0 | 688LBB080M2EF-ND | 4,51379 € | Direct |
| 80USG6800MEFCSN35X40 | Rubycon | 64 | 1189-3955-ND | 7,20000 € | Direct |
| LLS1K682MELC | Nichicon | 760 | 493-13921-ND | 7,07000 € | Direct |
| SLPX682M080H7P3 | Cornell Dubilier Knowles | 2.630 | 338-1654-ND | 7,81000 € | Direct |
| 80MXC6800MEFC35X45 | Rubycon | 0 | 80MXC6800MEFC35X45-ND | 4,66270 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 4,37388 € | 5.248,66 € |
| Unit Price without VAT: | 4,37388 € |
|---|---|
| Unit Price with VAT: | 5,20492 € |









