Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

80MXC6800MEFCSN35X45 | |
|---|---|
DigiKey Part Number | 80MXC6800MEFCSN35X45-ND |
Manufacturer | |
Manufacturer Product Number | 80MXC6800MEFCSN35X45 |
Description | CAP ALUM 6800UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80MXC6800MEFCSN35X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.715 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80MXG6800MEFCSN35X40 | Rubycon | 0 | 1189-80MXG6800MEFCSN35X40-ND | 5,26390 € | Direct |
| LGU1K682MELC | Nichicon | 402 | 493-8470-ND | 8,59000 € | Parametric Equivalent |
| LGY1K682MELC45 | Nichicon | 317 | 493-8716-ND | 9,63000 € | Parametric Equivalent |
| SLP682M080H4P3 | Cornell Dubilier Knowles | 0 | SLP682M080H4P3-ND | 4,69437 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,49830 € | 449,83 € |
| Unit Price without VAT: | 4,49830 € |
|---|---|
| Unit Price with VAT: | 5,35298 € |





