Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

478LBA050M2BF | |
|---|---|
DigiKey Part Number | 1572-1160-ND |
Manufacturer | |
Manufacturer Product Number | 478LBA050M2BF |
Description | CAP ALUM 4700UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.91 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.6375 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 10 | 3,55300 € | 35,53 € |
| 50 | 2,90280 € | 145,14 € |
| 100 | 2,69780 € | 269,78 € |
| 500 | 2,34570 € | 1.172,85 € |
| 1.000 | 2,23505 € | 2.235,05 € |
| 2.500 | 2,11708 € | 5.292,70 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,10470 € |






