



LLS1H472MELZ | |
|---|---|
DigiKey Part Number | 493-6161-ND |
Manufacturer | |
Manufacturer Product Number | LLS1H472MELZ |
Description | CAP ALUM 4700UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1H472MELZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.02 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.473 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,41300 € | 24,13 € |
| 50 | 1,94060 € | 97,03 € |
| 250 | 1,63240 € | 408,10 € |
| 500 | 1,53542 € | 767,71 € |
| 1.000 | 1,45488 € | 1.454,88 € |
| 2.500 | 1,36900 € | 3.422,50 € |
| 5.000 | 1,31672 € | 6.583,60 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

