


B41231A6478M000 | |
|---|---|
DigiKey Part Number | 495-6148-ND |
Manufacturer | |
Manufacturer Product Number | B41231A6478M000 |
Description | CAP ALUM 4700UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.83 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50MXG4700MEFCSN22X40 | Rubycon | 874 | 1189-2897-ND | 3,97000 € | Direct |
| LLS1H472MELZ | Nichicon | 192 | 493-6161-ND | 3,51000 € | Parametric Equivalent |
| SLPX472M050A7P3 | Cornell Dubilier Knowles | 14.644 | 338-1626-ND | 3,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,37400 € | 23,74 € |
| 50 | 1,91560 € | 95,78 € |
| 160 | 1,68706 € | 269,93 € |
| 640 | 1,49303 € | 955,54 € |
| 1.120 | 1,43298 € | 1.604,94 € |
| 2.560 | 1,41488 € | 3.622,09 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

