Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

476HSM063M | |
|---|---|
DigiKey Part Number | 476HSM063M-ND |
Manufacturer | |
Manufacturer Product Number | 476HSM063M |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3.527Ohm @ 120Hz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 150 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.551" (14.00mm) |
ESR (Equivalent Series Resistance) 3.527Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63RX3047M10X12.5 | Rubycon | 6.278 | 1189-4088-ND | 0,59000 € | Upgrade |
| MAL214068479E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214068479E3-ND | 0,53019 € | Upgrade |
| UBT1J470MPD8 | Nichicon | 3.299 | UBT1J470MPD8-ND | 0,84000 € | Upgrade |
| UBT1K470MPD8 | Nichicon | 94 | UBT1K470MPD8-ND | 0,80000 € | Upgrade |
| UBW1J470MPD | Nichicon | 1.798 | 493-14895-ND | 0,88000 € | Upgrade |





