



UBW1J470MPD | |
|---|---|
DigiKey Part Number | 493-14895-ND |
Manufacturer | |
Manufacturer Product Number | UBW1J470MPD |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1J470MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 265 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 530 mA @ 100 kHz |
Part Status Active | Impedance 590 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 2000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56300 € | 5,63 € |
| 50 | 0,42780 € | 21,39 € |
| 200 | 0,34905 € | 69,81 € |
| 600 | 0,30422 € | 182,53 € |
| 1.000 | 0,28744 € | 287,44 € |
| 2.600 | 0,26157 € | 680,08 € |
| 5.000 | 0,24732 € | 1.236,60 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

