



UBW1K470MPD | |
|---|---|
DigiKey Part Number | UBW1K470MPD-ND |
Manufacturer | |
Manufacturer Product Number | UBW1K470MPD |
Description | CAP ALUM 47UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1K470MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 480 mA @ 100 kHz |
Part Status Active | Impedance 800 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 2000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25819 € | 516,38 € |
| Unit Price without VAT: | 0,25819 € |
|---|---|
| Unit Price with VAT: | 0,30725 € |

