Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

381LX271M350A022 | |
|---|---|
DigiKey Part Number | 381LX271M350A022-ND |
Manufacturer | |
Manufacturer Product Number | 381LX271M350A022 |
Description | CAP ALUM 270UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.5 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 737mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP271M385H3P3 | Cornell Dubilier Knowles | 0 | SLP271M385H3P3-ND | 3,69630 € | Upgrade |
| SLP271M400H3P3 | Cornell Dubilier Knowles | 0 | SLP271M400H3P3-ND | 3,95628 € | Upgrade |
| SLP271M420H3P3 | Cornell Dubilier Knowles | 0 | SLP271M420H3P3-ND | 4,31800 € | Upgrade |
| 381LQ271M350J032 | Cornell Dubilier Knowles | 0 | 381LQ271M350J032-ND | 2,62245 € | Similar |
| 381LX271M350K022 | Cornell Dubilier Knowles | 0 | 381LX271M350K022-ND | 3,35409 € | Similar |












