Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

381LX151M350H042 | |
|---|---|
DigiKey Part Number | 381LX151M350H042-ND |
Manufacturer | |
Manufacturer Product Number | 381LX151M350H042 |
Description | CAP ALUM 150UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.326Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.1 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 1.326Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP151M350A5P3 | Cornell Dubilier Knowles | 0 | SLP151M350A5P3-ND | 1,67331 € | Direct |
| 381LX151M420H042 | Cornell Dubilier Knowles | 0 | 381LX151M420H042-ND | 2,95026 € | Upgrade |
| SLP151M385A7P3 | Cornell Dubilier Knowles | 0 | SLP151M385A7P3-ND | 2,12665 € | Upgrade |
| SLP151M400A7P3 | Cornell Dubilier Knowles | 0 | SLP151M400A7P3-ND | 2,23388 € | Upgrade |
| SLP151M420A7P3 | Cornell Dubilier Knowles | 0 | SLP151M420A7P3-ND | 2,47960 € | Upgrade |











