Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LQS2V151MELZ30 | |
|---|---|
DigiKey Part Number | 493-7747-ND |
Manufacturer | |
Manufacturer Product Number | LQS2V151MELZ30 |
Description | CAP ALUM 150UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LQS2V151MELZ30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 820 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.1726 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2V151MELZ30 | Nichicon | 0 | 493-8342-ND | 3,68000 € | Parametric Equivalent |
| EKMS401VSN151MP30S | Chemi-Con | 198 | 565-EKMS401VSN151MP30S-ND | 8,24000 € | Upgrade |
| ELXS401VSN151MP30S | Chemi-Con | 0 | 565-ELXS401VSN151MP30S-ND | 6,56000 € | Upgrade |
| 350MXG150MEFCSN22X30 | Rubycon | 0 | 1189-3902-ND | 2,57755 € | Parametric Equivalent |
| 350VXH150MEFC22X30 | Rubycon | 0 | 350VXH150MEFC22X30-ND | 2,44245 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,59636 € | 399,09 € |
| Unit Price without VAT: | 1,59636 € |
|---|---|
| Unit Price with VAT: | 1,89967 € |










