Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLP151M385A7P3 | |
|---|---|
DigiKey Part Number | SLP151M385A7P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP151M385A7P3 |
Description | CAP ALUM 150UF 20% 385V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.212Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 790 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.16 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 385 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 2.212Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX151M420H042 | Cornell Dubilier Knowles | 0 | 381LX151M420H042-ND | 2,95026 € | Parametric Equivalent |
| SLP151M400A7P3 | Cornell Dubilier Knowles | 0 | SLP151M400A7P3-ND | 2,23388 € | Parametric Equivalent |
| SLP151M420A7P3 | Cornell Dubilier Knowles | 0 | SLP151M420A7P3-ND | 2,47960 € | Parametric Equivalent |
| EKMS451VSN151MP40S | Chemi-Con | 377 | 565-EKMS451VSN151MP40S-ND | 7,87000 € | Upgrade |
| EKMT451VSN151MP40S | Chemi-Con | 400 | 565-EKMT451VSN151MP40S-ND | 8,95000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,12665 € | 6.379,95 € |
| Unit Price without VAT: | 2,12665 € |
|---|---|
| Unit Price with VAT: | 2,53071 € |








