420MXC150MEFC22X40 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,39490 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,34730 €
Datasheet

Upgrade


Rubycon
In Stock: 177
Unit Price: 5,12000 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 4,50000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 3,43625 €
Datasheet

Direct


Chemi-Con
In Stock: 175
Unit Price: 8,52000 €
Datasheet

Direct


Nichicon
In Stock: 36
Unit Price: 4,76000 €
Datasheet

Upgrade


TDK
In Stock: 484
Unit Price: 7,27000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 377
Unit Price: 7,87000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 400
Unit Price: 8,95000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 3,71225 €
Datasheet

Upgrade


Nichicon
In Stock: 3.763
Unit Price: 4,80000 €
Datasheet

Upgrade


Nichicon
In Stock: 250
Unit Price: 5,22000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 4,83000 €
Datasheet
150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXC150MEFC22X40

DigiKey Part Number
420MXC150MEFC22X40-ND
Manufacturer
Manufacturer Product Number
420MXC150MEFC22X40
Description
CAP ALUM 150UF 20% 420V SNAP TH
Customer Reference
Detailed Description
150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXC150MEFC22X40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
860 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.204 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450HXG150MEFC22X40Rubycon0450HXG150MEFC22X40-ND2,39490 €Upgrade
450VXG150MEFC22X40Rubycon0450VXG150MEFC22X40-ND2,34730 €Upgrade
450VXG150MEFCSN22X40Rubycon1771189-450VXG150MEFCSN22X40-ND5,12000 €Upgrade
450MXG150MEFCSN22X35Rubycon01189-450MXG150MEFCSN22X35-ND4,50000 €Similar
EKMS421VSN151MP35SChemi-Con0EKMS421VSN151MP35S-ND3,43625 €Direct
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2004,59885 €919,77 €
Manufacturers Standard Package
Unit Price without VAT:4,59885 €
Unit Price with VAT:5,47263 €