Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

381LX121M400J032 | |
|---|---|
DigiKey Part Number | 381LX121M400J032-ND |
Manufacturer | |
Manufacturer Product Number | 381LX121M400J032 |
Description | CAP ALUM 120UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.658Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.1 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 1.658Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ121M400H022 | Cornell Dubilier Knowles | 0 | 338-3749-ND | 1,98688 € | Similar |
| 400MXG120MEFCSN25X25 | Rubycon | 0 | 400MXG120MEFCSN25X25-ND | 1,68515 € | Direct |
| 400VXG120MEFC25X25 | Rubycon | 0 | 400VXG120MEFC25X25-ND | 1,95075 € | Direct |
| 400VXG120MEFCSN25X25 | Rubycon | 0 | 400VXG120MEFCSN25X25-ND | 1,81295 € | Direct |
| LGU2G121MELA | Nichicon | 4.183 | LGU2G121MELA-ND | 3,52000 € | Direct |














