Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

381LX121M400H032 | |
|---|---|
DigiKey Part Number | 381LX121M400H032-ND |
Manufacturer | |
Manufacturer Product Number | 381LX121M400H032 |
Description | CAP ALUM 120UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.1 A @ 20 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR121M450H032 | Cornell Dubilier Knowles | 0 | 381LR121M450H032-ND | 2,51156 € | Upgrade |
| 381LX121M450H032 | Cornell Dubilier Knowles | 0 | 338-3693-ND | 2,51156 € | Upgrade |
| SLP121M420A5P3 | Cornell Dubilier Knowles | 0 | SLP121M420A5P3-ND | 2,10518 € | Upgrade |
| 381LQ121M400H022 | Cornell Dubilier Knowles | 0 | 338-3749-ND | 1,98688 € | Similar |
| 400MXG120MEFCSN22X30 | Rubycon | 0 | 1189-2971-ND | 4,14000 € | Direct |














