
ELXM401VSN121MP35S | |
|---|---|
DigiKey Part Number | ELXM401VSN121MP35S-ND |
Manufacturer | |
Manufacturer Product Number | ELXM401VSN121MP35S |
Description | CAP ALUM 120UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXM401VSN121MP35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 790 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.1297 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,75205 € | 350,41 € |
| Unit Price without VAT: | 1,75205 € |
|---|---|
| Unit Price with VAT: | 2,08494 € |

