381LR331M250H032 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,24031 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 77.531
Unit Price: 4,34000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,99008 €
Datasheet

Direct


Nichicon
In Stock: 446
Unit Price: 3,88000 €
Datasheet

Similar


TDK
In Stock: 460
Unit Price: 5,90000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 3,98000 €
Datasheet
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 452mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LR331M250H032

DigiKey Part Number
338-3871-ND
Manufacturer
Manufacturer Product Number
381LR331M250H032
Description
CAP ALUM 330UF 20% 250V SNAP TH
Customer Reference
Detailed Description
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 452mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
452mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.64 A @ 120 Hz
Ripple Current @ High Frequency
2.34 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes