Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

381LR221M420K032 | |
|---|---|
DigiKey Part Number | 381LR221M420K032-ND |
Manufacturer | |
Manufacturer Product Number | 381LR221M420K032 |
Description | CAP ALUM 220UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.42 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.03 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR221M450K032 | Cornell Dubilier Knowles | 1.609 | 338-2490-ND | 7,33000 € | Parametric Equivalent |
| SLP221M420E5P3 | Cornell Dubilier Knowles | 0 | SLP221M420E5P3-ND | 3,61717 € | Parametric Equivalent |
| SLP221M450E5P3 | Cornell Dubilier Knowles | 0 | SLP221M450E5P3-ND | 4,19366 € | Parametric Equivalent |
| 420HXG220MEFC30X30 | Rubycon | 0 | 1189-420HXG220MEFC30X30-ND | 6,98000 € | Direct |
| B43504E0227M000 | TDK | 0 | B43504E0227M000-ND | 4,49959 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 4,00700 € | 4.487,84 € |
| Unit Price without VAT: | 4,00700 € |
|---|---|
| Unit Price with VAT: | 4,76833 € |













